L-Com HG2414P Square WiFi Antenna with N Type Female Connector

Bulk discount available

Subtotal (1 unit)*

£69.55

(exc. VAT)

£83.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£69.55
10 +£62.61

*price indicative

RS Stock No.:
287-387
Mfr. Part No.:
HG2414P
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Frequency Range

2.4 GHz

Antenna Physical Form

Square

Connector Type

N Type Female

Gain

14dBi

Connector Gender

Female

RoHS Status: Exempt

COO (Country of Origin):
US
The L-Com 2.4 GHz 14dBi flat panel antenna exemplifies cutting edge design, delivering robust performance for various wireless applications. Engineered with precision, it promises clear signal transmission and enhanced reception capabilities, making it ideal for both indoor and outdoor use. With its N Female connector, the antenna ensures compatibility with a wide range of devices, offering versatility for users seeking reliable connectivity. The sleek flat panel design not only contributes to its aesthetic appeal but also optimises space, allowing for easy installation in diverse environments.

N Female connector provides versatile compatibility with multiple devices
RoHS compliant showcasing commitment to environmentally friendly materials
Durable construction ensures longevity even in challenging conditions
Ideally suited for both indoor and outdoor wireless applications
Compact size maximises efficiency while minimising spatial footprint

Related links