Huber+Suhner K5022221-R Square WiFi Antenna with N Type Female Connector, WiFi
- RS Stock No.:
- 283-3915
- Distrelec Article No.:
- 302-38-675
- Mfr. Part No.:
- K5022221-R
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
£419.35
(exc. VAT)
£503.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £419.35 |
| 2 - 2 | £402.58 |
| 3 - 3 | £387.06 |
| 4 - 4 | £372.80 |
| 5 + | £359.38 |
*price indicative
- RS Stock No.:
- 283-3915
- Distrelec Article No.:
- 302-38-675
- Mfr. Part No.:
- K5022221-R
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Internal/External | External | |
| RF Protocols | WiFi | |
| Frequency Range | 152 → 178 MHz | |
| Antenna Physical Form | Square | |
| Mounting Type | Wall Mount | |
| Antenna Mounting Type | Screw | |
| Connector Type | N Type Female | |
| Gain | 0dBi | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Internal/External External | ||
RF Protocols WiFi | ||
Frequency Range 152 → 178 MHz | ||
Antenna Physical Form Square | ||
Mounting Type Wall Mount | ||
Antenna Mounting Type Screw | ||
Connector Type N Type Female | ||
Gain 0dBi | ||
Connector Gender Female | ||
- COO (Country of Origin):
- PL
The Huber & Suhner SENCITY Road VHF Antenna with vertical polarization and DC grounded port and N jack (female) connector.
Frequency range from 152MHz to 178 MHz
Fire retardant
Robust design
Fire retardant
Robust design
Related links
- Huber+Suhner K5022211-R Square WiFi Antenna with N Type Female Connector, WiFi
- Huber+Suhner 1356.17.0008 Square WiFi Antenna with N Type Female Connector, WiFi
- Huber+Suhner 1399.17.0040 Dome WiFi Antenna with N Type Female Connector, WiFi
- Weidmüller 1367140000 Square WiFi Antenna with N Type Female Connector, WiFi
- Huber+Suhner 1356.17.0090 Square WiFi Antenna with N Type Connector, WiFi
- Huber+Suhner 1356.17.0077 Square WiFi Antenna with N Type Connector, WiFi
- Huber+Suhner 1356.17.0076 Square WiFi Antenna with N Type Connector, WiFi
- Huber+Suhner 1399.17.0210 Square WiFi Antenna with N Type Connector, WiFi
