Huber+Suhner 1399.17.0040 Dome WiFi Antenna with N Type Female Connector, WiFi
- RS Stock No.:
- 283-3884
- Distrelec Article No.:
- 110-71-696
- Mfr. Part No.:
- 1399.17.0040
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
£79.76
(exc. VAT)
£95.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £79.76 |
| 2 - 2 | £76.57 |
| 3 - 3 | £73.62 |
| 4 - 4 | £70.91 |
| 5 + | £68.35 |
*price indicative
- RS Stock No.:
- 283-3884
- Distrelec Article No.:
- 110-71-696
- Mfr. Part No.:
- 1399.17.0040
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| RF Protocols | WiFi | |
| Internal/External | External | |
| Antenna Physical Form | Dome | |
| Frequency Range | 2.4 → 5.87 GHz | |
| Antenna Mounting Type | Wall/Pole | |
| Mounting Type | Wall Mount | |
| Connector Type | N Type Female | |
| Gain | 4dBi | |
| Connector Gender | Female | |
| Antenna Directivity | Omni-Directional | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
RF Protocols WiFi | ||
Internal/External External | ||
Antenna Physical Form Dome | ||
Frequency Range 2.4 → 5.87 GHz | ||
Antenna Mounting Type Wall/Pole | ||
Mounting Type Wall Mount | ||
Connector Type N Type Female | ||
Gain 4dBi | ||
Connector Gender Female | ||
Antenna Directivity Omni-Directional | ||
- COO (Country of Origin):
- PL
The Huber & Suhner SENCITY Omni-S Dome made of ASA (acrylic ester-styrene-acrylonitrile).
Omni - directional broad-band WiFi antenna
Dual - band IEEE 802.11 a/b/g/h
Broad-band 2.4 to 6 GHz
WLAN, LTE 2.6, WiMax
For indoor application
Dual - band IEEE 802.11 a/b/g/h
Broad-band 2.4 to 6 GHz
WLAN, LTE 2.6, WiMax
For indoor application
Related links
- Huber+Suhner K5022211-R Square WiFi Antenna with N Type Female Connector, WiFi
- Huber+Suhner 1356.17.0008 Square WiFi Antenna with N Type Female Connector, WiFi
- Huber+Suhner K5022221-R Square WiFi Antenna with N Type Female Connector, WiFi
- Huber+Suhner 1399.17.0106 Dome WiFi Antenna with N Type Connector, WiFi
- Huber+Suhner 1399.17.0111 Dome WiFi Antenna with N Type Connector, WiFi
- Weidmüller 2788110000 Whip WiFi Antenna with N Type Female Connector, WiFi
- Weidmüller 1367140000 Square WiFi Antenna with N Type Female Connector, WiFi
- Linx ANT-W63-SPNF1 Dome Multi-Band Antenna with N Type Female Connector, WiFi
