Weidmüller 2788110000 Whip WiFi Antenna with Type N Female Connector, WiFi
- RS Stock No.:
- 287-4810
- Distrelec Article No.:
- 303-76-069
- Mfr. Part No.:
- 2788110000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£96.19
(exc. VAT)
£115.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.19 |
*price indicative
- RS Stock No.:
- 287-4810
- Distrelec Article No.:
- 303-76-069
- Mfr. Part No.:
- 2788110000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | WiFi Antenna | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Whip | |
| Minimum Frequency | 2.4Hz | |
| Connector Type | Type N Female | |
| Antenna Mount Type | Wall/Pole | |
| Gain | 4dBi | |
| Connector Gender | Female | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 6.425GHz | |
| Standards/Approvals | RoHS conform | |
| Series | IE-ANT-WL-DB-SISO-LO-NF | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type WiFi Antenna | ||
RF Protocols WiFi | ||
Antenna Physical Form Whip | ||
Minimum Frequency 2.4Hz | ||
Connector Type Type N Female | ||
Antenna Mount Type Wall/Pole | ||
Gain 4dBi | ||
Connector Gender Female | ||
Directivity Omni-Directional | ||
Maximum Frequency 6.425GHz | ||
Standards/Approvals RoHS conform | ||
Series IE-ANT-WL-DB-SISO-LO-NF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Weidmuller omni-directional antenna features advanced technology and industry-proven design. It is suitable for both outdoor and indoor use, offering IP67 protection.
Suitable pole and wall mounts
RoHS compliant
Related links
- Weidmüller 1367140000 Square WiFi Antenna with N Type Female Connector, WiFi
- Huber+Suhner 1399.17.0040 Dome WiFi Antenna with N Type Female Connector, WiFi
- Huber+Suhner K5022211-R Square WiFi Antenna with N Type Female Connector, WiFi
- Huber+Suhner 1356.17.0008 Square WiFi Antenna with N Type Female Connector, WiFi
- Huber+Suhner K5022221-R Square WiFi Antenna with N Type Female Connector, WiFi
- L-Com HG5158DP-13U Baton/Stick WiFi Antenna with N Type Female Connector
- L-Com HG2410DP Puck WiFi Antenna with N Type Female Connector
- L-Com HG2458-10DP Puck WiFi Antenna with N Type Female Connector
