Weidmüller 1367140000 Square WiFi Antenna with Type N Female Connector, WiFi
- RS Stock No.:
- 287-5473
- Distrelec Article No.:
- 303-75-943
- Mfr. Part No.:
- 1367140000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£237.35
(exc. VAT)
£284.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £237.35 |
*price indicative
- RS Stock No.:
- 287-5473
- Distrelec Article No.:
- 303-75-943
- Mfr. Part No.:
- 1367140000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | WiFi Antenna | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Square | |
| Bandwidth | 5875MHz | |
| Minimum Frequency | 5150MHz | |
| Antenna Mount Type | Wall/Pole | |
| Connector Type | Type N Female | |
| Gain | 9dBi | |
| Directivity | Directional | |
| Connector Gender | Female | |
| Maximum Frequency | 5875MHz | |
| Standards/Approvals | RoHS conform | |
| Series | IE-ANT-P-ABG-75-9-NF | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type WiFi Antenna | ||
RF Protocols WiFi | ||
Antenna Physical Form Square | ||
Bandwidth 5875MHz | ||
Minimum Frequency 5150MHz | ||
Antenna Mount Type Wall/Pole | ||
Connector Type Type N Female | ||
Gain 9dBi | ||
Directivity Directional | ||
Connector Gender Female | ||
Maximum Frequency 5875MHz | ||
Standards/Approvals RoHS conform | ||
Series IE-ANT-P-ABG-75-9-NF | ||
Number of Bands 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Weidmuller WLAN antenna with state-of-the-art technology is designed for both outdoor and indoor use, offering IP67 protection.
Suitable pole and wall mounts
RoHS compliant
Related links
- Huber+Suhner 1324.17.0098 Square WiFi Antenna with Type N Female Connector, WiFi
- Huber+Suhner 1356.17.0008 Square WiFi Antenna with Type N Female Connector, WiFi
- Huber+Suhner K5022211-R Square WiFi Antenna with Type N Female Connector, WiFi
- Huber+Suhner 1356.17.0077 Square WiFi Antenna with Type N Female Connector, WiFi
- Huber+Suhner K5022221-R Square WiFi Antenna with Type N Female Connector, WiFi
- Weidmüller 2788110000 Whip WiFi Antenna with Type N Female Connector, WiFi
- Huber+Suhner 1399.17.0040 Dome WiFi Antenna with Type N Female Connector, WiFi
- Siemens 6GK5792-6MN00-0AA6 Whip WiFi Antenna with Type N Female Connector, WiFi
