Kern CCS 60K0.01 Counting Weighing Scale, 60kg Weight Capacity

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Calibration Options:

Each

£680.36

(exc. VAT)

£816.43

(inc. VAT)

RS Stock No.:
899-7909
Mfr. Part No.:
CCS 60K0.01.
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Product Type

Weighing Scale

Scale Type

Counting

Parts Counting

Yes

Interface Type

RS232

Plug Type

3-Pin (Global), Type C

Display Type

LCD Backlight

Weigh Pan Width

400mm

Weigh Pan Height

128mm

Minimum Operating Temperature

0°C

Weigh Pan Length

300mm

Weighing Modes

kg, lb

Maximum Operating Temperature

40°C

Net Weight

12.05g

Standards/Approvals

No

Model Number

CCS 60K0.01

COO (Country of Origin):
CN
Gross weight: 15.9 kg

Net weight: 12.05 kg

CCS Series Counting Scales


The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.

A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.

RS232 Data Interface

Piece Counting

Large backlit LCD display

Fill-to-target function

Stainless steel weighing plate

Memory (PLU) for 100 items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy