Kern CCS 10K-6 Counting Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 899-7902
- Mfr. Part No.:
- CCS 10K-6.
- Brand:
- Kern
Subtotal (1 unit)*
£925.55
(exc. VAT)
£1,110.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £925.55 |
*price indicative
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 192-4091
Each
£793.73
(exc. VAT)
£952.48
(inc. VAT)
- RS Stock No.:
- 899-7902
- Mfr. Part No.:
- CCS 10K-6.
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 15kg | |
| Scale Type | Counting | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | 3-Pin (Global), Type C | |
| Minimum Operating Temperature | 0°C | |
| Weighing Modes | g | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 100mm | |
| Weigh Pan Length | 240mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Net Weight | 5.8t | |
| Model Number | CCS 10K-6 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 15kg | ||
Scale Type Counting | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type 3-Pin (Global), Type C | ||
Minimum Operating Temperature 0°C | ||
Weighing Modes g | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 100mm | ||
Weigh Pan Length 240mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Net Weight 5.8t | ||
Model Number CCS 10K-6 | ||
- COO (Country of Origin):
- CN
CCS Series Counting Scales
The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Related links
- Kern CCS 10K-6 Counting Weighing Scale RSCAL
- Kern CCS 6K-6 Counting Weighing Scale, 6kg Weight Capacity
- Kern CCA 10K-5M Counting Weighing Scale, 15kg Weight Capacity
- Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity
- Kern CCS 60K0.1L Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.1 Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.01 Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.01L Counting Weighing Scale, 60kg Weight Capacity
