Kern CCS 6K-6 Counting Weighing Scale, 6kg Weight Capacity

Subtotal (1 unit)*

£533.31

(exc. VAT)

£639.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£533.31

*price indicative

RS Stock No.:
921-031
Mfr. Part No.:
CCS 6K-6
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

6kg

Product Type

Weighing Scale

Scale Type

Counting

Resolution

1.200.000

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

CH

Weigh Pan Height

103mm

Weigh Pan Width

230mm

Minimum Operating Temperature

0°C

Weigh Pan Length

230mm

Weighing Modes

g

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

7kg

Model Number

CCS 6K-6

COO (Country of Origin):
CN
The Kern counting system designed for efficiently counting the smallest parts in large quantities, accommodating up to 999,999 individual items for precise measurement.

LCD display with a 20 mm digit height and backlight

Weighing platform dimensions of 230x230 mm

Manual tare function for accurate readings

Counting resolution optimised for laboratory conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy