Kern CCA 6K-5M Counting Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 921-020
- Mfr. Part No.:
- CCA 6K-5M
- Brand:
- Kern
Subtotal (1 unit)*
£849.97
(exc. VAT)
£1,019.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £849.97 |
*price indicative
- RS Stock No.:
- 921-020
- Mfr. Part No.:
- CCA 6K-5M
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 300.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | AUS | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Length | 240mm | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Height | 105mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 9kg | |
| Model Number | CCA 6K-5M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 300.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type AUS | ||
Weigh Pan Width 300mm | ||
Weigh Pan Length 240mm | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Height 105mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 9kg | ||
Model Number CCA 6K-5M | ||
- COO (Country of Origin):
- CN
The Kern high-resolution counting system efficiently counts the smallest parts in bulk, displaying up to 999,999 units with optional verification for added accuracy.
Contains a strain gauge weighing system for precise measurements
Incorporates a maximum capacity of 6 kg with readability down to 0.001 kg
Equipped with a display backlight and large digit height of 20 mm
Includes multiple functions like PreTare and sum memory for enhanced usability
Related links
- Kern CCA 6K-4M Counting Weighing Scale, 6kg Weight Capacity
- Kern CCS 6K-6 Counting Weighing Scale, 6kg Weight Capacity
- Kern CPE 6K-3 Counting Weighing Scale, 6kg Weight Capacity
- Kern CPE 6K-3 Counting Weighing Scale RSCAL
- Kern CFS 6K0.1 Counting Weighing Scale, 6kg Weight Capacity
- Kern CXB 6K2NM Counting Weighing Scale, 6kg Weight Capacity
- Kern CPB 6K1DM Counting Weighing Scale, 6kg Weight Capacity
- Kern CPB 6K0.1N Counting Weighing Scale, 6kg Weight Capacity
