Kern CPE 6K-3 Counting Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 240-9965
- Distrelec Article No.:
- 304-22-893
- Mfr. Part No.:
- CPE 6K-3
- Brand:
- Kern
Subtotal (1 unit)*
£252.61
(exc. VAT)
£303.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.61 |
*price indicative
- RS Stock No.:
- 240-9965
- Distrelec Article No.:
- 304-22-893
- Mfr. Part No.:
- CPE 6K-3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Counting | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Multiplug | |
| Display Type | LCD | |
| Weigh Pan Width | 230mm | |
| Weigh Pan Height | 12.5mm | |
| Weigh Pan Length | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Net Weight | 4.2kg | |
| Model Number | CPE 6K-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Counting | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Multiplug | ||
Display Type LCD | ||
Weigh Pan Width 230mm | ||
Weigh Pan Height 12.5mm | ||
Weigh Pan Length 300mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Net Weight 4.2kg | ||
Model Number CPE 6K-3 | ||
- COO (Country of Origin):
- CN
The Kern Counting scale CPE 6K-3, Weighing range 6 kg, Readout 0.2 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.
Three displays for weight display, reference weight, total pieces
Compact size, practical for small spaces
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights
Related links
- Kern CPE 6K-3 Counting Weighing Scale RSCAL
- Kern CCS 6K-6 Counting Weighing Scale, 6kg Weight Capacity
- Kern CCA 6K-4M Counting Weighing Scale, 6kg Weight Capacity
- Kern CCA 6K-5M Counting Weighing Scale, 6kg Weight Capacity
- Kern CPE 15K-3 Counting Weighing Scale, 15kg Weight Capacity
- Kern CPE 30K-3 Counting Weighing Scale, 30kg Weight Capacity
- Kern EOC 6K-3 Platform Weighing Scale, 6kg Weight Capacity
- Kern FCD 6K-3 Bench Weighing Scale, 6kg Weight Capacity
