Sauter CCS 10K-6 Counting Weighing Scale, 15kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 192-6453
- Mfr. Part No.:
- CCS 10K-6
- Brand:
- Sauter
Subtotal (1 unit)*
£978.55
(exc. VAT)
£1,174.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £978.55 |
*price indicative
- RS Stock No.:
- 192-6453
- Mfr. Part No.:
- CCS 10K-6
- Brand:
- Sauter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Weighing Capacity | 15kg | |
| Scale Type | Counting | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 240mm | |
| Weighpan Width | 300mm | |
| Weighpan Height | 100mm | |
| Model Number p | CCS 10K-6 | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Weighing Capacity 15kg | ||
Scale Type Counting | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 240mm | ||
Weighpan Width 300mm | ||
Weighpan Height 100mm | ||
Model Number p CCS 10K-6 | ||
- COO (Country of Origin):
- CN
CCS Series Counting Scales
The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Related links
- Sauter CCS 10K-6 Counting Weighing Scale, 15kg Weight Capacity
- Kern CCS 10K-6+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern IFS 10K-4+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CXB 15K5NM Counting Weighing Scale With RS Calibration
- Kern CXB 15K1 Counting Weighing Scale With RS Calibration
- Kern CFS 15K0.2+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CXB 15K5NM+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CPE 15K-3 Counting Weighing Scale, 15kg Weight Capacity
