Kern Counting Weighing Scale, 15kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£445.12

(exc. VAT)

£534.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£445.12

*price indicative

RS Stock No.:
192-6476
Mfr. Part No.:
CXB 15K5NM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

15kg

Product Type

Weighing Scale

Scale Type

Counting

Resolution

5 g

Parts Counting

Yes

Plug Type

3-Pin (Global), Type C

Minimum Operating Temperature

-10°C

Weighing Modes

kg

Weigh Pan Width

225mm

Weigh Pan Length

300mm

Maximum Operating Temperature

40°C

Net Weight

4kg

Standards/Approvals

No

Calibrated

RSCAL

COO (Country of Origin):
CN
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value

Programmable using numerical key pad:

required reference quantity

known reference weight

Three displays for

Total weight (verifiable)

Piece weight

Total count

Audible Fill-to-target:target quantity or target weight can be programmed. When the target value is reached, a signal will sound

Counting results memory:adds up all individual piece counts, result is shown in total weight and total pieces

Energy management:Backlight turns off after 5 sec

Two balances in one:Changes from counting mode to weighing mode at the touch of a key

PRE-TARE function for manual subtraction of a known container weight, value can be saved

Related links