Kern CXB 15K1 Counting Weighing Scale, 15kg Weight Capacity

Subtotal (1 unit)*

£344.96

(exc. VAT)

£413.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£344.96

*price indicative

Calibration Options:

Each

£310.92

(exc. VAT)

£373.10

(inc. VAT)

Each

£387.91

(exc. VAT)

£465.49

(inc. VAT)

RS Stock No.:
670-0800
Mfr. Part No.:
CXB 15K1/RS
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

15kg

Scale Type

Counting

Resolution

1 g

Parts Counting

Yes

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

225mm

Weighpan Width

300mm

Net Weight

4kg

Model Number p

CXB 15K1

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

RoHS Status: Not Applicable

COO (Country of Origin):
CN

CXB Series Counting Scales


Stainless steel weighing plate
Taring
Number of units (counting resolution 30,000 points)
3-way display (weight display, reference weight, total quantity) with backlight
Count total memory
Programmable target quantity with audio signal
Mains or battery operation (up to 200 hours)

Note

Supplied with Type C - EuroPlug

Supplied with

Scales, mains adapter, internal battery, protective working cover, operating manual

Related links