Kern CXB 6K0.5 Counting Weighing Scale, 6kg Weight Capacity

Subtotal (1 unit)*

£361.17

(exc. VAT)

£433.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£361.17

*price indicative

Calibration Options:

Each

£310.92

(exc. VAT)

£373.10

(inc. VAT)

Each

£414.17

(exc. VAT)

£497.00

(inc. VAT)

RS Stock No.:
670-0807
Mfr. Part No.:
CXB 6K0.5/RS
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

6kg

Scale Type

Counting

Resolution

0.5 g

Parts Counting

Yes

Plug Type

3-Pin (Global), Type C

Weigh Pan Length

225mm

Minimum Operating Temperature

-10°C

Weighing Modes

g

Weigh Pan Width

300mm

Maximum Operating Temperature

40°C

Standards/Approvals

No

Net Weight

4kg

Model Number

CXB 6K0.5

RoHS Status: Not Applicable

COO (Country of Origin):
CN

CXB Series Counting Scales


Stainless steel weighing plate

Taring

Number of units (counting resolution 30,000 points)

3-way display (weight display, reference weight, total quantity) with backlight

Count total memory

Programmable target quantity with audio signal

Mains or battery operation (up to 200 hours)

Note

Supplied with Type C - EuroPlug

Supplied with

Scales, mains adapter, internal battery, protective working cover, operating manual

Related links