Kern CXB 30K2 Electronic Weighing Weighing Scale, 30kg Weight Capacity

Subtotal (1 unit)*

£368.39

(exc. VAT)

£442.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£368.39

*price indicative

Calibration Options:

Each

£310.92

(exc. VAT)

£373.10

(inc. VAT)

RS Stock No.:
670-0804
Distrelec Article No.:
176-60-117
Mfr. Part No.:
CXB 30K2/RS
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

30kg

Scale Type

Electronic Weighing

Resolution

2 g

Parts Counting

Yes

Plug Type

Type C - EU, 3-Pin (Global)

Minimum Operating Temperature

-10°C

Weighing Modes

kg

Weigh Pan Length

225mm

Weigh Pan Width

300mm

Maximum Operating Temperature

40°C

Net Weight

4kg

Standards/Approvals

No

Model Number

CXB 30K2

RoHS Status: Not Applicable

COO (Country of Origin):
CN

CXB Series Counting Scales


Stainless steel weighing plate

Taring

Number of units (counting resolution 30,000 points)

3-way display (weight display, reference weight, total quantity) with backlight

Count total memory

Programmable target quantity with audio signal

Mains or battery operation (up to 200 hours)

Note

Supplied with Type C - EuroPlug

Supplied with

Scales, mains adapter, internal battery, protective working cover, operating manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy