Kern CXB 3K0.2 Counting Weighing Scale, 3kg Weight Capacity RSCAL

Subtotal (1 unit)*

£414.17

(exc. VAT)

£497.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£414.17

*price indicative

RS Stock No.:
192-6496
Mfr. Part No.:
CXB 3K0.2/RS
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

3kg

Scale Type

Counting

Resolution

0.2 g

Parts Counting

Yes

Plug Type

3-Pin (Global), Type C

Weighing Modes

g

Weigh Pan Length

225mm

Weigh Pan Width

300mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

4kg

Standards/Approvals

No

Model Number

CXB 3K0.2

Calibrated

RSCAL

RoHS Status: Not Applicable

COO (Country of Origin):
CN

CXB Series Counting Scales


Stainless steel weighing plate

Taring

Number of units (counting resolution 30,000 points)

3-way display (weight display, reference weight, total quantity) with backlight

Count total memory

Programmable target quantity with audio signal

Mains or battery operation (up to 200 hours)

Note

Supplied with Type C - EuroPlug

Supplied with

Scales, mains adapter, internal battery, protective working cover, operating manual

Related links