Kern CXB 30K2 Counting Weighing Scale, 30kg Weight Capacity RSCAL
- RS Stock No.:
- 192-6494
- Mfr. Part No.:
- CXB 30K2/RS
- Brand:
- Kern
Subtotal (1 unit)*
£414.17
(exc. VAT)
£497.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £414.17 |
*price indicative
- RS Stock No.:
- 192-6494
- Mfr. Part No.:
- CXB 30K2/RS
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 2 g | |
| Parts Counting | Yes | |
| Plug Type | Type C - EU, 3-Pin (Global) | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 225mm | |
| Weigh Pan Width | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 4kg | |
| Standards/Approvals | No | |
| Model Number | CXB 30K2 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 2 g | ||
Parts Counting Yes | ||
Plug Type Type C - EU, 3-Pin (Global) | ||
Weighing Modes kg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 225mm | ||
Weigh Pan Width 300mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 4kg | ||
Standards/Approvals No | ||
Model Number CXB 30K2 | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
CXB Series Counting Scales
Stainless steel weighing plate
Taring
Number of units (counting resolution 30,000 points)
3-way display (weight display, reference weight, total quantity) with backlight
Count total memory
Programmable target quantity with audio signal
Mains or battery operation (up to 200 hours)
Note
Supplied with Type C - EuroPlug
Supplied with
Scales, mains adapter, internal battery, protective working cover, operating manual
Related links
- Kern CXB 30K2 Counting Weighing Scale, 30kg Weight Capacity
- Kern CXB 30K2+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern CXB 15K1 Counting Weighing Scale, 15kg Weight Capacity RSCAL
- Kern CXB 6K0.5 Counting Weighing Scale, 6kg Weight Capacity RSCAL
- Kern CXB 3K0.2 Counting Weighing Scale, 3kg Weight Capacity RSCAL
- Kern CPE 30K-3 Counting Weighing Scale, 30kg Weight Capacity RSCAL
- Kern Counting Weighing Scale, 15kg Weight Capacity RSCAL
- Kern Counting Weighing Scale, 30kg Weight Capacity RSCAL

