Kern CXB 30K2+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- RS Stock No.:
- 192-4114
- Mfr. Part No.:
- CXB 30K2 + Calibration
- Brand:
- Kern
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£361.17
(exc. VAT)
£433.40
(inc. VAT)
- RS Stock No.:
- 192-4114
- Mfr. Part No.:
- CXB 30K2 + Calibration
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 30kg | |
| Scale Type | Counting | |
| Resolution | 15000 | |
| Calibrated | PreCal | |
| Parts Counting | Yes | |
| Plug Type | Europe | |
| Weighpan Dimensions | 300 x 330 x 110mm | |
| Weighpan Length | 300mm | |
| Weighpan Width | 330mm | |
| Weighpan Height | 110mm | |
| Weighpan Diameter | 300 x 225mm | |
| Net Weight | 4000g | |
| Model Number p | CXB 30K2+C | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 30kg | ||
Scale Type Counting | ||
Resolution 15000 | ||
Calibrated PreCal | ||
Parts Counting Yes | ||
Plug Type Europe | ||
Weighpan Dimensions 300 x 330 x 110mm | ||
Weighpan Length 300mm | ||
Weighpan Width 330mm | ||
Weighpan Height 110mm | ||
Weighpan Diameter 300 x 225mm | ||
Net Weight 4000g | ||
Model Number p CXB 30K2+C | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for total weight (verifiable), piece weight, total quantity
Audible Fill-to-target: target quantity or target weight can be programmed, e.g. for check weighing. When the target value is reached, a signal will sound
Counting results memory: adds up all individual piece counts, result is shown in total weight and total pieces
Energy management: Backlight turns off after 5 sec
PRE-TARE function for manual subtraction of a known container weight, value can be saved
Two balances in one: Changes from counting mode to weighing mode at the touch of a key
Protective working cover included with delivery
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for total weight (verifiable), piece weight, total quantity
Audible Fill-to-target: target quantity or target weight can be programmed, e.g. for check weighing. When the target value is reached, a signal will sound
Counting results memory: adds up all individual piece counts, result is shown in total weight and total pieces
Energy management: Backlight turns off after 5 sec
PRE-TARE function for manual subtraction of a known container weight, value can be saved
Two balances in one: Changes from counting mode to weighing mode at the touch of a key
Protective working cover included with delivery
Related links
- Kern CXB 30K2 Counting Weighing Scale With RS Calibration
- Kern CXB 30K2 Counting Weighing Scale, 30kg Weight Capacity
- Kern CXB 6K0.5+C Counting Weighing Scale, 6kg Weight Capacity PreCal
- Kern CXB 6K2NM+C Counting Weighing Scale, 6kg Weight Capacity PreCal
- Kern CXB 15K5NM+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CXB 3K1NM+C Counting Weighing Scale, 3kg Weight Capacity PreCal
- Kern CXB 15K1+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CXB 3K0.2+C Counting Weighing Scale, 3kg Weight Capacity PreCal

