Kern CXB 6K0.5+C Counting Weighing Scale, 6kg Weight Capacity PreCal

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£361.17

(exc. VAT)

£433.40

(inc. VAT)

RS Stock No.:
192-4118
Mfr. Part No.:
CXB 6K0.5 + Calibration
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting

Resolution

12000

Calibrated

PreCal

Parts Counting

Yes

Plug Type

Europe

Weighpan Dimensions

300 x 330 x 110mm

Weighpan Length

300mm

Weighpan Width

330mm

Weighpan Height

110mm

Weighpan Diameter

300 x 220mm

Net Weight

4000g

Model Number p

CXB 6K0.5+C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for total weight (verifiable), piece weight, total quantity
Audible Fill-to-target: target quantity or target weight can be programmed, e.g. for check weighing. When the target value is reached, a signal will sound
Counting results memory: adds up all individual piece counts, result is shown in total weight and total pieces
Energy management: Backlight turns off after 5 sec
PRE-TARE function for manual subtraction of a known container weight, value can be saved
Two balances in one: Changes from counting mode to weighing mode at the touch of a key
Protective working cover included with delivery

Related links