Kern Counting Weighing Scale, 6kg Weight Capacity RSCAL
- RS Stock No.:
- 192-6478
- Mfr. Part No.:
- CXB 6K2NM
- Brand:
- Kern
Subtotal (1 unit)*
£445.12
(exc. VAT)
£534.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £445.12 |
*price indicative
- RS Stock No.:
- 192-6478
- Mfr. Part No.:
- CXB 6K2NM
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Counting | |
| Resolution | 2 g | |
| Parts Counting | Yes | |
| Plug Type | Type C, 3-Pin (Global) | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 225mm | |
| Weigh Pan Length | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Net Weight | 4kg | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Counting | ||
Resolution 2 g | ||
Parts Counting Yes | ||
Plug Type Type C, 3-Pin (Global) | ||
Weighing Modes kg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 225mm | ||
Weigh Pan Length 300mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Net Weight 4kg | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Precise counting:The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for
Total weight (verifiable)
Piece weight
Total count
Audible Fill-to-target:target quantity or target weight can be programmed. When the target value is reached, a signal will sound
Counting results memory:adds up all individual piece counts, result is shown in total weight and total pieces
Energy management:Backlight turns off after 5 sec
Two balances in one:Changes from counting mode to weighing mode at the touch of a key
PRE-TARE function for manual subtraction of a known container weight, value can be saved
Related links
- Kern Counting Weighing Scale, 6kg Weight Capacity
- Kern CXB 6K2NM+C Counting Weighing Scale, 6kg Weight Capacity PreCal
- Kern CXB 6K0.5 Counting Weighing Scale, 6kg Weight Capacity RSCAL
- Kern CPE 6K-3 Counting Weighing Scale, 6kg Weight Capacity RSCAL
- Kern Counting Weighing Scale, 15kg Weight Capacity RSCAL
- Kern Counting Weighing Scale, 3kg Weight Capacity RSCAL
- Kern CXB 15K1 Counting Weighing Scale, 15kg Weight Capacity RSCAL
- Kern CPB 6K0.1N+C Counting Weighing Scale, 6kg Weight Capacity

