Kern CCS 60K0.01L Counting Weighing Scale, 60kg Weight Capacity

Subtotal (1 unit)*

£884.67

(exc. VAT)

£1,061.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£884.67

*price indicative

Calibration Options:

Each

£756.00

(exc. VAT)

£907.20

(inc. VAT)

RS Stock No.:
899-7918
Mfr. Part No.:
CCS 60K0.01L.
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Product Type

Weighing Scale

Scale Type

Counting

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD Backlight

Plug Type

Type C, 3-Pin (Global)

Minimum Operating Temperature

0°C

Weigh Pan Height

137mm

Weigh Pan Length

400mm

Weigh Pan Width

500mm

Weighing Modes

lb, kg

Maximum Operating Temperature

40°C

Standards/Approvals

No

Net Weight

1.5t

Model Number

CCS 60K0.01L

COO (Country of Origin):
CN

CCS Series Counting Scales


The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.

A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.

RS232 Data Interface

Piece Counting

Large backlit LCD display

Fill-to-target function

Stainless steel weighing plate

Memory (PLU) for 100 items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy