Kern CCS 60K0.01 Counting Weighing Scale, 60kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£788.63

(exc. VAT)

£946.36

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • 1 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£788.63

*price indicative

RS Stock No.:
192-6454
Mfr. Part No.:
CCS 60K0.01.
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Scale Type

Counting

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

300mm

Weighpan Width

400mm

Weighpan Height

128mm

Model Number p

CCS 60K0.01

COO (Country of Origin):
CN

CCS Series Counting Scales


The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.

RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items

Related links