Sauter CCS 60K0.01L Counting Weighing Scale, 60kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 192-6452
- Mfr. Part No.:
- CCS 60K0.01L
- Brand:
- Sauter
Subtotal (1 unit)*
£937.67
(exc. VAT)
£1,125.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £937.67 |
*price indicative
- RS Stock No.:
- 192-6452
- Mfr. Part No.:
- CCS 60K0.01L
- Brand:
- Sauter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sauter | |
| Weighing Capacity | 60kg | |
| Scale Type | Counting | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 400mm | |
| Weighpan Width | 500mm | |
| Weighpan Height | 137mm | |
| Model Number p | CCS 60K0.01L | |
| Select all | ||
|---|---|---|
Brand Sauter | ||
Weighing Capacity 60kg | ||
Scale Type Counting | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 400mm | ||
Weighpan Width 500mm | ||
Weighpan Height 137mm | ||
Model Number p CCS 60K0.01L | ||
- COO (Country of Origin):
- CN
CCS Series Counting Scales
The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Related links
- Sauter CCS 60K0.01L Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.01 Counting Weighing Scale With RS Calibration
- Kern CCS 60K0.1L Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.01.+C Counting Weighing Scale, 60kg Weight Capacity PreCal
- Kern Weighing Scale, 60kg Weight Capacity PreCal
- Kern CCS 60K0.1 Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.01 Counting Weighing Scale, 60kg Weight Capacity
- Kern IFS 60K0.5DL+C Counting Weighing Scale, 60kg Weight Capacity PreCal
