Kern CCS 60K0.1L Precision Balance Weighing Scale, 60kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£899.18

(exc. VAT)

£1,079.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£899.18

*price indicative

RS Stock No.:
788-8787
Mfr. Part No.:
CCS 60K0.1L
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Scale Type

Precision Balance

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

500mm

Weighpan Width

400mm

Weighpan Height

137mm

Net Weight

3.8kg

Model Number p

CCS 60K0.1L

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN

CCS Series Counting Scales


The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.

RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items

Related links