Kern CCS 60K0.1 Platform Weighing Scale, 60kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£784.35

(exc. VAT)

£941.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£784.35

*price indicative

RS Stock No.:
788-9005
Mfr. Part No.:
CCS 60K0.1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60kg

Scale Type

Platform

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

400mm

Weighpan Width

300mm

Weighpan Height

128mm

Net Weight

3.8kg

Model Number p

CCS 60K0.1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN

EOS Series Platform Scales


Professional EOS series platform scales offering wireless communication between the platform and display device for maximum flexibility. The scales are designed to suit portable type applications.

Splash-Proof membrane covered display.
Lacquered Steel Platform.
AC/DC mains power adaptor.

Related links