Ohaus Europe GmbH D52P30RQDL5 Bench Bench Scales, 15 or 30kg Weight Capacity
- RS Stock No.:
- 326-489
- Mfr. Part No.:
- 30444761
- Brand:
- Ohaus Europe GmbH
Subtotal (1 unit)*
£948.00
(exc. VAT)
£1,137.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £948.00 |
*price indicative
- RS Stock No.:
- 326-489
- Mfr. Part No.:
- 30444761
- Brand:
- Ohaus Europe GmbH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus Europe GmbH | |
| Weighing Capacity | 15 or 30kg | |
| Scale Type | Bench | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Model Number p | D52P30RQDL5 | |
| Select all | ||
|---|---|---|
Brand Ohaus Europe GmbH | ||
Weighing Capacity 15 or 30kg | ||
Scale Type Bench | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Model Number p D52P30RQDL5 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Defender 5000 Bench Scale is a durable, multifunctional solution for production, packaging, inventory, and shipping. With advanced features like GMP/GLP data output, user management, and multiple connectivity options, it streamlines industrial and commercial weighing tasks.
Indicator guides
Durably constructed
Durably constructed
Related links
- Ohaus Europe GmbH D52P30RQDL5 Bench Bench Scales, 15 or 30kg Weight Capacity
- Ohaus Europe GmbH i-D33XW30B1R1-GB Bench Bench Scales, 30kg Weight Capacity
- Ohaus Europe GmbH i-D33P15B1R1 Bench Bench Scales, 15kg Weight Capacity
- Ohaus Europe GmbH i-D33P150B1X2 Bench Bench Scales, 150kg Weight Capacity
- Ohaus Europe GmbH D52P60RQDL2 Bench Bench Scales, 30 or 60kg Weight Capacity
- Ohaus Europe GmbH D52P150RTDV3 Bench Bench Scales, 60 or 150kg Weight Capacity
- Ohaus Europe GmbH D52P60RQDX5 Bench Bench Scales, 30 or 60kg Weight Capacity
- Ohaus Europe GmbH D52P150RQDX2 Bench Bench Scales, 60 or 150kg Weight Capacity