Ohaus R41ME30 Bench Bench Scale, 30kg Weight Capacity, RSCAL
- RS Stock No.:
- 101-722
- Mfr. Part No.:
- 30231101
- Brand:
- Ohaus
Subtotal (1 unit)*
£622.64
(exc. VAT)
£747.17
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | £622.64 |
*price indicative
- RS Stock No.:
- 101-722
- Mfr. Part No.:
- 30231101
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 30kg | |
| Product Type | Bench Scale | |
| Scale Type | Bench | |
| Resolution | 1:30000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LED | |
| Weighing Modes | Check percent, Accumulation, Percentage Weighing, Parts Counting, Dynamic, Counting, Check Weighing | |
| Weigh Pan Length | 225mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 122mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 5.9kg | |
| Standards/Approvals | EN 45501 (T8252), OIML R76 (R76/2006-NL1-15.21), CEI/EN 60950-1, CEI/EN 61326-1, WEEE/ROHS | |
| Model Number | R41ME30 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 30kg | ||
Product Type Bench Scale | ||
Scale Type Bench | ||
Resolution 1:30000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LED | ||
Weighing Modes Check percent, Accumulation, Percentage Weighing, Parts Counting, Dynamic, Counting, Check Weighing | ||
Weigh Pan Length 225mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 122mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 5.9kg | ||
Standards/Approvals EN 45501 (T8252), OIML R76 (R76/2006-NL1-15.21), CEI/EN 60950-1, CEI/EN 61326-1, WEEE/ROHS | ||
Model Number R41ME30 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus R41ME30 Bench Bench Scale, 30kg Weight Capacity
- Ohaus R31P30 Bench Bench Scale RSCAL
- Ohaus i-D33P30B1R5 Bench Bench Scale RSCAL
- Ohaus D52P30RQDL2 Bench Bench Scale RSCAL
- Ohaus D52P30RQDL5 Bench Bench Scale RSCAL
- Ohaus i-D33XW30C1R6-EU Bench Bench Scale RSCAL
- Ohaus i-D33P30B1R1 Bench Bench Scale RSCAL
- Ohaus i-D33XW30B1R1-GB Bench Bench Scale RSCAL