Ohaus Europe GmbH i-D33XW30B1R1-GB Bench Bench Scales, 30kg Weight Capacity

Subtotal (1 unit)*

£618.00

(exc. VAT)

£741.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£618.00

*price indicative

RS Stock No.:
326-530
Mfr. Part No.:
30684742
Brand:
Ohaus Europe GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus Europe GmbH

Weighing Capacity

30kg

Scale Type

Bench

Resolution

1:6000

Calibrated

RSCAL

Parts Counting

Yes

Model Number p

i-D33XW30B1R1-GB

COO (Country of Origin):
CN
The Ohaus Europe GmbH Hybrid Bench Scales are designed for general weighing, counting, and check weighing in production, packaging, and warehouse environments. Featuring tactile keys, a multicolor backlit LCD, and a built-in rechargeable battery, they provide reliable performance in demanding settings.

IP65 protection rated
Software for parts counting

Related links