Ohaus R31P30 Bench Bench Scale, 30kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£477.30

(exc. VAT)

£572.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£477.30

*price indicative

RS Stock No.:
874-378
Mfr. Part No.:
30031705
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

30kg

Product Type

Bench Scale

Scale Type

Bench

Resolution

1:30000

Parts Counting

Yes

Interface Type

Ethernet, USB, RS232

Plug Type

EU

Display Type

LCD Backlight

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

4.2kg

Standards/Approvals

R76 (R76/2006NL115.21) IEC/EN 610101 IEC/EN 613261 WEEE/ RoHS, EN 45501 (T8252)

Model Number

R31P30

Calibrated

RSCAL

COO (Country of Origin):
CN
The multipurpose Ranger 3000 has all of the capabilities to produce precise results rapidly for a variety of applications. With 7 application modes, Ranger 3000 is the Ideal scale to meet many industrial weighing needs.

Portable and equipped with a rechargeable battery, this scale is beneficial in every corner of the factory and is equipped with functions and features that elevate the Ranger 3000 to a class of its own.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy