Ohaus D52P30RQDL2 Bench Bench Scale, 30kg Weight Capacity, RSCAL
- RS Stock No.:
- 199-577
- Mfr. Part No.:
- 30424315
- Brand:
- Ohaus
Subtotal (1 unit)*
£1,031.21
(exc. VAT)
£1,237.45
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | £1,031.21 |
*price indicative
- RS Stock No.:
- 199-577
- Mfr. Part No.:
- 30424315
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 30kg | |
| Product Type | Bench Scale | |
| Scale Type | Bench | |
| Resolution | 1:600000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, WiFi, RS485, USB Host, USB, RS232, Ethernet, Bluetooth | |
| Display Type | LCD Backlight | |
| Plug Type | Universal, AC | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Length | 400mm | |
| Weighing Modes | Check Weighing, Filling, Percentage Weighing, Piece Counting, Counting, Dynamic | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CEI/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, CEI/EN 61326-1, Classe B, Environnements de base , FCC, partie 15, classe B , Canada ICES-003 Classe B, conformité CE , CSA , RCM | |
| Net Weight | 17kg | |
| Model Number | D52P30RQDL2 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 30kg | ||
Product Type Bench Scale | ||
Scale Type Bench | ||
Resolution 1:600000 | ||
Parts Counting Yes | ||
Interface Type Analogue, WiFi, RS485, USB Host, USB, RS232, Ethernet, Bluetooth | ||
Display Type LCD Backlight | ||
Plug Type Universal, AC | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Length 400mm | ||
Weighing Modes Check Weighing, Filling, Percentage Weighing, Piece Counting, Counting, Dynamic | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CEI/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, CEI/EN 61326-1, Classe B, Environnements de base , FCC, partie 15, classe B , Canada ICES-003 Classe B, conformité CE , CSA , RCM | ||
Net Weight 17kg | ||
Model Number D52P30RQDL2 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus D52P30RQDL2 Bench Bench Scale, 30kg Weight Capacity
- Ohaus R31P30 Bench Bench Scale RSCAL
- Ohaus R41ME30 Bench Bench Scale RSCAL
- Ohaus D52P30RQDL5 Bench Bench Scale RSCAL
- Ohaus i-D33P30B1R5 Bench Bench Scale RSCAL
- Ohaus i-D33XW30C1R6-EU Bench Bench Scale RSCAL
- Ohaus i-D33P30B1R1 Bench Bench Scale RSCAL
- Ohaus i-D33XW30B1R1-GB Bench Bench Scale RSCAL