Ohaus i-D33XW30C1R6-EU Bench Bench Scale, 30kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£893.71

(exc. VAT)

£1,072.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£893.71

*price indicative

RS Stock No.:
122-173
Mfr. Part No.:
30684776
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Bench Scale

Weighing Capacity

30kg

Scale Type

Bench

Resolution

1:6000

Parts Counting

Yes

Interface Type

Ethernet, RS232

Display Type

7 Segment LCD

Weigh Pan Height

569mm

Weigh Pan Length

355mm

Minimum Operating Temperature

-10°C

Weigh Pan Width

305mm

Weighing Modes

kg, Pound, g, Ounce

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61010-1 , CAN/CSA C22.2 61010-1 , UL61010-1, IEC/EN 61326-1 classe B, Environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, IEC 60529 – IP66 (pour indicateur), IEC 60529 – IP67 (pour capteur), CE, WEEE, RoHS

Net Weight

18.1kg

Model Number

i-D33XW30C1R6-EU

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Defender 3000 Washdown Bench Scales are ideal for general weighing, simple counting and check weighing applications in damp environments, or when washdown cleaning is required. The Defender 3000 Series features a simple, yet rugged, stainless steel design and IP66 stainless steel indicator with tactile keys, multicolor backlit LCD display, AC or standard rechargeable battery operation and flexible mounting capabilities.

Backlit LCD display

RS 232 interface

Non-slip adjustable rubber feet

150% overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy