Ohaus i-D33XW30C1R6-GB Weighing Scale Weighing Scale, 30kg Weight Capacity

Subtotal (1 unit)*

£838.00

(exc. VAT)

£1,005.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£838.00

*price indicative

RS Stock No.:
199-695
Mfr. Part No.:
30685084
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

30kg

Scale Type

Weighing Scale

Resolution

1:6000

Calibrated

RSCAL

Parts Counting

Yes

Model Number p

i-D33XW30C1R6-GB

COO (Country of Origin):
CN
The Ohaus Europe GmbH Bench Scales are perfect for general weighing, counting, and check weighing in damp or washdown environments. With a rugged stainless steel design, tactile keys, a multicolor backlit LCD, and both AC and rechargeable battery options, they provide versatility and durability for tough applications.

IP66 protection rate
Software for parts counting

Related links