Ohaus i-D33XW60B1L2-GB Weighing Scale Weighing Scale, 60kg Weight Capacity, RSCAL
- RS Stock No.:
- 199-671
- Mfr. Part No.:
- 30684746
- Brand:
- Ohaus
Subtotal (1 unit)*
£719.87
(exc. VAT)
£863.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £719.87 |
*price indicative
- RS Stock No.:
- 199-671
- Mfr. Part No.:
- 30684746
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 60kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 1:6000 | |
| Parts Counting | Yes | |
| Weigh Pan Width | 420mm | |
| Weighing Modes | kg, g | |
| Weigh Pan Length | 550mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CAN/CSA C22.2 610101, WEEE, R60/2017ANL121.21 / TC12117, IEC/EN 610101, UKCA, RoHS, R60/2017ANL121.19 / TC12115, CE, R60/2017ANL121.20 / TC12116, UL610101, R60/2017ANL121.22 / TC12114 | |
| Net Weight | 18.1kg | |
| Model Number | i-D33XW60B1L2-GB | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 60kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 1:6000 | ||
Parts Counting Yes | ||
Weigh Pan Width 420mm | ||
Weighing Modes kg, g | ||
Weigh Pan Length 550mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CAN/CSA C22.2 610101, WEEE, R60/2017ANL121.21 / TC12117, IEC/EN 610101, UKCA, RoHS, R60/2017ANL121.19 / TC12115, CE, R60/2017ANL121.20 / TC12116, UL610101, R60/2017ANL121.22 / TC12114 | ||
Net Weight 18.1kg | ||
Model Number i-D33XW60B1L2-GB | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Hybrid Bench Scales are designed for general weighing, counting, and check weighing in production, packaging, and warehouse environments. Featuring tactile keys, a multicolor backlit LCD, and a built-in rechargeable battery, they provide reliable performance in demanding settings.
IP65 protection rated
Software for parts counting
Related links
- Ohaus i-D33XW60B1L2-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW60C1L7-GB Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33XW60C1L7-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW30C1R6-GB Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33XW15C1R6-GB Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33P60B1L5 Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33P60B1R5 Weighing Scale Weighing Scale RSCAL
- Ohaus i-C71M15R-M Weighing Scale Weighing Scale RSCAL