Ohaus i-C71M15R-M Weighing Scale Weighing Scale, 60kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£458.62

(exc. VAT)

£550.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£458.62

*price indicative

RS Stock No.:
193-320
Mfr. Part No.:
30745962
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

60kg

Product Type

Weighing Scale

Scale Type

Weighing Scale

Resolution

1:3 000

Parts Counting

No

Interface Type

RS232, Bluetooth, USB Type C, Ethernet, WiFi

Display Type

7 Segment LCD, 6 Digit

Plug Type

Power Adapter

Weighing Modes

Totalization, Display Hold, Dynamic

Weigh Pan Length

305mm

Weigh Pan Width

400mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

8kg

Standards/Approvals

EN45501 (Échelle : T12548 , Indicateur : TC12547 , Capteur : OIML R60/2017-A-NL1-21.22 / TC12114, OIML R60/2017-A-NL1-21.19 / TC12115, OIML R60/2017-A-NL1-20.26 / TC5842, OIML R60/2017-A-NL1-21.09 / TC6064), IEC/EN 61010-1, CAN/CSA C22.2 61010-1, UL 61010-1, IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A, Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS

Model Number

i-C71M15R-M

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Precise Standard Scales are built to endure continuous use from offices to distribution centers. Featuring fast setup and seamless integration with shipping systems like UPS and FedEx, they also include the "GeoCode" application for local calibration adjustments.

Display hold retains weight data and presents it on a large easily accessible backlit display.

Display hold retains weight data and presents it on a large easily accessible backlit display

Optional Ethernet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy