Ohaus i-C71M15R-M Weighing Scale Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 193-319
- Mfr. Part No.:
- 30745962
- Brand:
- Ohaus
Subtotal (1 unit)*
£525.00
(exc. VAT)
£630.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £525.00 |
*price indicative
- RS Stock No.:
- 193-319
- Mfr. Part No.:
- 30745962
- Brand:
- Ohaus
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
| Brand | Ohaus | |
| Weighing Capacity | 60kg | |
| Scale Type | Weighing Scale | |
| Resolution | 5 g | |
| Model Number p | i-C71M15R-M | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 60kg | ||
Scale Type Weighing Scale | ||
Resolution 5 g | ||
Model Number p i-C71M15R-M | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Precise Standard Scales are built to endure continuous use from offices to distribution centers. Featuring fast setup and seamless integration with shipping systems like UPS and FedEx, they also include the "GeoCode" application for local calibration adjustments.
Display hold retains weight data and presents it on a large easily accessible backlit display.
Display hold retains weight data and presents it on a large easily accessible backlit display
Optional Ethernet
Display hold retains weight data and presents it on a large easily accessible backlit display
Optional Ethernet
Related links
- Ohaus i-C71M15R-M Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D60C1L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P60B1L5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D60B1L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW60B1L2-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW60C1L7-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus Europe GmbH i-D33P60B1R5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus EX1103 Weighing Scale Weighing Scale, 60kg Weight Capacity