Ohaus i-C31M200L Weighing Scale Weighing Scale, 200kg Weight Capacity

Subtotal (1 unit)*

£297.90

(exc. VAT)

£357.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£297.90

*price indicative

RS Stock No.:
193-160
Mfr. Part No.:
30745889
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

200kg

Scale Type

Weighing Scale

Resolution

0.1 kg

Calibrated

RSCAL

Plug Type

Type G - British 3-pin

Model Number p

i-C31M200L

COO (Country of Origin):
CN
The Ohaus Europe GmbH Shipping Scale feature intuitive, user-friendly interfaces and bright displays. With low-profile steel construction, these scales offer durability and reliability, making them suitable for various environments, from offices and warehouses to veterinary offices for weighing small animals. Versatile and effective, the Courier 3000 ensures accurate and efficient weighing.

Coiled cable for flexible display mounting
Display Hold mode for large boxes and packages
AC adapter included with optional battery power for portability

Related links