Ohaus i-C31M200R Weighing Scale Weighing Scale, 200kg Weight Capacity
- RS Stock No.:
- 193-164
- Mfr. Part No.:
- 30745887
- Brand:
- Ohaus
Subtotal (1 unit)*
£230.95
(exc. VAT)
£277.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £230.95 |
*price indicative
- RS Stock No.:
- 193-164
- Mfr. Part No.:
- 30745887
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 200kg | |
| Scale Type | Weighing Scale | |
| Resolution | 0.1 kg | |
| Calibrated | RSCAL | |
| Plug Type | Type G - British 3-pin | |
| Model Number p | i-C31M200R | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 200kg | ||
Scale Type Weighing Scale | ||
Resolution 0.1 kg | ||
Calibrated RSCAL | ||
Plug Type Type G - British 3-pin | ||
Model Number p i-C31M200R | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Shipping Scale feature intuitive, user-friendly interfaces and bright displays. With low-profile steel construction, these scales offer durability and reliability, making them suitable for various environments, from offices and warehouses to veterinary offices for weighing small animals. Versatile and effective, the Courier 3000 ensures accurate and efficient weighing.
Coiled cable for flexible display mounting
Display Hold mode for large boxes and packages
AC adapter included with optional battery power for portability
Display Hold mode for large boxes and packages
AC adapter included with optional battery power for portability
Related links
- Ohaus i-C31M200R Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C52M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200L Weighing Scale Weighing Scale With RS Calibration
- Kern HCB 200K100 Hanging Weighing Scale, 200kg Weight Capacity
- Kern HCN 200K500IP Hanging Weighing Scale, 200kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 200L Platform Weighing Scale, 200kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 200 Platform Weighing Scale, 200kg Weight Capacity