Ohaus i-C31M200L Weighing Scale Weighing Scale, 200kg Weight Capacity, RSCAL
- RS Stock No.:
- 141-674
- Mfr. Part No.:
- 30809915
- Brand:
- Ohaus
Subtotal (1 unit)*
£313.48
(exc. VAT)
£376.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £313.48 |
*price indicative
- RS Stock No.:
- 141-674
- Mfr. Part No.:
- 30809915
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 200kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 1:2 000 | |
| Display Type | 7 Segment LCD | |
| Weighing Modes | Pound, kg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 52.9mm | |
| Weigh Pan Length | 520mm | |
| Weigh Pan Width | 190mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 4.5kg | |
| Standards/Approvals | IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | |
| Model Number | i-C31M200L | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 200kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 1:2 000 | ||
Display Type 7 Segment LCD | ||
Weighing Modes Pound, kg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 52.9mm | ||
Weigh Pan Length 520mm | ||
Weigh Pan Width 190mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 4.5kg | ||
Standards/Approvals IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | ||
Model Number i-C31M200L | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Courier 3000 Series shipping scales intuitive, user-friendly interfaces, bright displays, and low-profile steel construction ensure durability and reliability from offices to warehouses to even veterinary offices (the Courier 3000 is effective for weighing small animals). Versatile and effective.
4-digit, 7-segment LCD backlight display
ABS indicator
150% overload protection
Related links
- Ohaus i-C31M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200R Weighing Scale Weighing Scale RSCAL
- Ohaus i-C52M200L Weighing Scale Weighing Scale RSCAL
- Ohaus i-C71M15R EU Weighing Scale Weighing Scale RSCAL
- Ohaus i-C71M150L EU Weighing Scale Weighing Scale RSCAL
- Ohaus i-C31M200R Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C52M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C71M15R EU Weighing Scale Weighing Scale, 200kg Weight Capacity