Ohaus i-D33XW60C1L7-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 199-663
- Mfr. Part No.:
- 30685086
- Brand:
- Ohaus
Subtotal (1 unit)*
£1,145.18
(exc. VAT)
£1,374.22
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | £1,145.18 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 199-665
Each
£1,198.18
(exc. VAT)
£1,437.82
(inc. VAT)
- RS Stock No.:
- 199-663
- Mfr. Part No.:
- 30685086
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 60kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1:6000 | |
| Parts Counting | Yes | |
| Weighing Modes | kg, g | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 420mm | |
| Weigh Pan Length | 550mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 19.2kg | |
| Standards/Approvals | RoHS, R60/2017ANL121.20 / TC12116, R60/2017ANL121.22 / TC12114, IEC/EN 610101, UKCA, UL610101, R60/2017ANL121.19 / TC12115, CE, R60/2017ANL121.21 / TC12117, WEEE, CAN/CSA C22.2 610101 | |
| Model Number | i-D33XW60C1L7-GB | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 60kg | ||
Scale Type Weighing Scale | ||
Resolution 1:6000 | ||
Parts Counting Yes | ||
Weighing Modes kg, g | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 420mm | ||
Weigh Pan Length 550mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 19.2kg | ||
Standards/Approvals RoHS, R60/2017ANL121.20 / TC12116, R60/2017ANL121.22 / TC12114, IEC/EN 610101, UKCA, UL610101, R60/2017ANL121.19 / TC12115, CE, R60/2017ANL121.21 / TC12117, WEEE, CAN/CSA C22.2 610101 | ||
Model Number i-D33XW60C1L7-GB | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus i-D33XW60C1L7-GB Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33XW60B1L2-GB Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33XW60B1L2-GB Weighing Scale Weighing Scale RSCAL
- Ohaus i-D33P60B1L5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D60C1L Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-C71M15R-M Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P60B1R5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus i-D33P30B1R1 Bench Scale Weighing Scale, 60kg Weight Capacity
