Ohaus i-D33XW60C1L7-GB Weighing Scale Weighing Scale, 60kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£1,198.18

(exc. VAT)

£1,437.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,198.18

*price indicative

RS Stock No.:
199-665
Mfr. Part No.:
30685086
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

60kg

Scale Type

Weighing Scale

Resolution

1:6000

Parts Counting

Yes

Minimum Operating Temperature

-10°C

Weigh Pan Length

550mm

Weighing Modes

kg, g

Weigh Pan Width

420mm

Maximum Operating Temperature

40°C

Net Weight

19.2kg

Standards/Approvals

RoHS, R60/2017ANL121.20 / TC12116, R60/2017ANL121.22 / TC12114, IEC/EN 610101, UKCA, UL610101, R60/2017ANL121.19 / TC12115, CE, R60/2017ANL121.21 / TC12117, WEEE, CAN/CSA C22.2 610101

Model Number

i-D33XW60C1L7-GB

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Bench Scales are perfect for general weighing, counting, and check weighing in damp or washdown environments. With a rugged stainless steel design, tactile keys, a multicolor backlit LCD, and both AC and rechargeable battery options, they provide versatility and durability for tough applications.

IP66 protection rate

Software for parts counting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy