Ohaus i-D33P60B1R1 Bench Bench Scales, 60kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 141-785
- Mfr. Part No.:
- 30684740
- Brand:
- Ohaus
Subtotal (1 unit)*
£473.13
(exc. VAT)
£567.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £473.13 |
*price indicative
- RS Stock No.:
- 141-785
- Mfr. Part No.:
- 30684740
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 60kg | |
| Scale Type | Bench | |
| Resolution | 1:12000 | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Model Number p | i-D33P60B1R1 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 60kg | ||
Scale Type Bench | ||
Resolution 1:12000 | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Model Number p i-D33P60B1R1 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Defender 3000 Series bench scales are ideal for general weighing, simple counting, and check weighing applications in production, packaging, warehouse, inventory, shipping, and receiving areas. The Defender 3000 Series features a simple, yet rugged tubular-frame base design and indicators with tactile keys, multicolor backlit LCD display, AC or battery operation, and flexible mounting capabilities.
Backlit LCD display
RS 232 interface
Non-slip adjustable rubber feet
150% overload protection
RS 232 interface
Non-slip adjustable rubber feet
150% overload protection
Related links
- Ohaus i-D33P60B1R1 Bench Bench Scales, 60kg Weight Capacity
- Ohaus i-D33P60B1L2 Bench Bench Scales With RS Calibration
- Ohaus i-D33P60B1L2 Bench Bench Scales, 60kg Weight Capacity
- Ohaus D24PE60FR Bench Bench Scales With RS Calibration
- Ohaus D24PE60FL Bench Bench Scales With RS Calibration
- Ohaus D24PE60FL Bench Bench Scales, 60kg Weight Capacity
- Ohaus D24PE60FR Bench Bench Scales, 60kg Weight Capacity
- Ohaus Europe GmbH D52P60RQDL2 Bench Bench Scales, 30 or 60kg Weight Capacity