Ohaus D24PE60FR Bench Bench Scale, 60kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£454.70

(exc. VAT)

£545.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£454.70

*price indicative

RS Stock No.:
141-658
Mfr. Part No.:
30235927
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Bench Scale

Weighing Capacity

60kg

Scale Type

Bench

Resolution

1:6000

Parts Counting

Yes

Interface Type

RS232

Display Type

7 Segment LCD

Weigh Pan Height

740mm

Weigh Pan Length

350mm

Weighing Modes

Parts Counting, Accumulation

Minimum Operating Temperature

-10°C

Weigh Pan Width

225mm

Maximum Operating Temperature

40°C

Net Weight

3.5kg

Standards/Approvals

IEC/EN 61010-1 , IEC/EN 61326-1 Class B, Basic environment

Model Number

D24PE60FR

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Defender 2000 Series of bench scales offers OHAUS signature accuracy for commercial and industrial weighing applications at an unbeatable price. Depend on The Ohaus Europe GmbH Defender 2000 Series when you need accuracy you can count on while maximizing your budget.

Safe overload capacity of 125%

Easy-to-Read red LED display

4 function mechanical keys

Optional RS232 interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy