Ohaus D24PE60FL Bench Bench Scale, 60kg Weight Capacity, RSCAL
- RS Stock No.:
- 131-002
- Mfr. Part No.:
- 30235932
- Brand:
- Ohaus
Subtotal (1 unit)*
£492.02
(exc. VAT)
£590.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £492.02 |
*price indicative
- RS Stock No.:
- 131-002
- Mfr. Part No.:
- 30235932
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Bench Scale | |
| Weighing Capacity | 60kg | |
| Scale Type | Bench | |
| Resolution | 1:6000 | |
| Parts Counting | Yes | |
| Interface Type | RS232C | |
| Display Type | LED | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Height | 940mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 144mm | |
| Weighing Modes | Parts Counting, Accumulation | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , IEC/EN 61326-1 Class B, Basic environment | |
| Net Weight | 2.7kg | |
| Model Number | D24PE60FL | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Bench Scale | ||
Weighing Capacity 60kg | ||
Scale Type Bench | ||
Resolution 1:6000 | ||
Parts Counting Yes | ||
Interface Type RS232C | ||
Display Type LED | ||
Weigh Pan Length 500mm | ||
Weigh Pan Height 940mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 144mm | ||
Weighing Modes Parts Counting, Accumulation | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , IEC/EN 61326-1 Class B, Basic environment | ||
Net Weight 2.7kg | ||
Model Number D24PE60FL | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Ohaus Defender 2000 Series of bench scales offers OHAUS signature accuracy for commercial and industrial weighing applications at an unbeatable price. Depend on the OHAUS Defender 2000 Series when you need accuracy you can count on while maximizing your budget.
Safe overload capacity of 125%
Easy-to-Read red LED display
4 function mechanical keys
Optional RS232 interface
Related links
- Ohaus D24PE60FL Bench Bench Scale, 60kg Weight Capacity
- Ohaus D52P60RQDX2 Bench Bench Scale RSCAL
- Ohaus i-D33P60B1R1 Bench Bench Scale RSCAL
- Ohaus D52P60RQDX5 Bench Bench Scale RSCAL
- Ohaus D52P60RQDL2 Bench Bench Scale RSCAL
- Ohaus D24PE60FR Bench Bench Scale RSCAL
- Ohaus i-D33P60B1L2 Bench Bench Scale RSCAL
- Ohaus D24PE60FR Bench Bench Scale, 60kg Weight Capacity