Ohaus Europe GmbH i-D33P60B1R5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 326-394
- Mfr. Part No.:
- 30684758
- Brand:
- Ohaus Europe GmbH
Subtotal (1 unit)*
£468.00
(exc. VAT)
£561.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £468.00 |
*price indicative
- RS Stock No.:
- 326-394
- Mfr. Part No.:
- 30684758
- Brand:
- Ohaus Europe GmbH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus Europe GmbH | |
| Weighing Capacity | 60kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1:6000 | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Model Number p | i-D33P60B1R5 | |
| Select all | ||
|---|---|---|
Brand Ohaus Europe GmbH | ||
Weighing Capacity 60kg | ||
Scale Type Weighing Scale | ||
Resolution 1:6000 | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Model Number p i-D33P60B1R5 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Bench Scales are perfect for general weighing, counting, and check weighing in production, packaging, and warehouse settings. With a rugged tubular-frame base, tactile keys, a multicolor backlit LCD, and both AC and battery operation, they offer flexibility and durability for a range of applications.
IP65 protection rated
Software for parts counting
Software for parts counting
Related links
- Ohaus Europe GmbH i-D33P60B1R5 Weighing Scale Weighing Scale, 60kg Weight Capacity
- Ohaus Europe GmbH i-D33XW15C1R6-GB Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V41PWE15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V71P3T Weighing Scale Weighing Scale, 3kg Weight Capacity
- Ohaus Europe GmbH V71P30T Weighing Scale Weighing Scale, 30kg Weight Capacity
- Ohaus Europe GmbH V71P15T Weighing Scale Weighing Scale, 15kg Weight Capacity
- Ohaus Europe GmbH V71P6T Weighing Scale Weighing Scale, 6kg Weight Capacity
- Ohaus Europe GmbH V41XWE3T Weighing Scale Weighing Scale, 3kg Weight Capacity