Ohaus V71P6T Weighing Scale Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 326-418
- Mfr. Part No.:
- 30031824
- Brand:
- Ohaus
Subtotal (1 unit)*
£581.95
(exc. VAT)
£698.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £581.95 |
*price indicative
- RS Stock No.:
- 326-418
- Mfr. Part No.:
- 30031824
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Weighing Scale | |
| Resolution | 1:30000 | |
| Parts Counting | Yes | |
| Interface Type | USB | |
| Plug Type | USB | |
| Display Type | LCD | |
| Weigh Pan Width | 300mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | lb, g, kg, oz | |
| Weigh Pan Length | 225mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 4.2kg | |
| Standards/Approvals | CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition), FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, IP43, NSF , USDA, WEEE/ROHS | |
| Model Number | V71P6T | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Weighing Scale | ||
Resolution 1:30000 | ||
Parts Counting Yes | ||
Interface Type USB | ||
Plug Type USB | ||
Display Type LCD | ||
Weigh Pan Width 300mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes lb, g, kg, oz | ||
Weigh Pan Length 225mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 4.2kg | ||
Standards/Approvals CAN/CSA-C22.2 n° 61010-1-04 , UL Std. n° 61010-1 (2e édition), FCC, partie 15, classe A , EN61326-1:2006 (classe B) , C-Tick, IP43, NSF , USDA, WEEE/ROHS | ||
Model Number V71P6T | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Compact food scale combines reliability and durability with innovative features like dual displays and touchless sensors. Designed for speed and accuracy, it ensures seamless food weighing and proportioning with a user-friendly interface.
Front and rear touchless sensors minimize scale contamination
Rapid stabilization provides unmatched throughput
Related links
- Ohaus V41PWE6T Weighing Scale Weighing Scale RSCAL
- Ohaus V41PWE6T Weighing Scale Weighing Scale, 6kg Weight Capacity
- Ohaus i-C52M6R Weighing Scale Weighing Scale RSCAL
- Ohaus i-C52M6R Weighing Scale Weighing Scale, 6kg Weight Capacity
- Ohaus Counting Weighing Scale, 6kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-4 Weighing Scale Weighing Scale RSCAL
- Kern SXC 6K-3M Weighing Scale Weighing Scale RSCAL