Ohaus i-C52M6R Weighing Scale Weighing Scale, 6kg Weight Capacity, RSCAL
- RS Stock No.:
- 270-682
- Mfr. Part No.:
- 30745890
- Brand:
- Ohaus
Subtotal (1 unit)*
£232.33
(exc. VAT)
£278.80
(inc. VAT)
FREE delivery for orders over £60.00
- 2 left, ready to ship
- Plus 2 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £232.33 |
*price indicative
- RS Stock No.:
- 270-682
- Mfr. Part No.:
- 30745890
- Brand:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Weighing Scale | |
| Resolution | 2 g | |
| Parts Counting | No | |
| Interface Type | USB Type C | |
| Plug Type | Type C | |
| Display Type | 7 Segment LCD | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | Dynamic, Totalization | |
| Weigh Pan Width | 600mm | |
| Weigh Pan Height | 52.9mm | |
| Weigh Pan Length | 329mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | : IEC/EN 61010-1 , alimentation homologuée UL • Compatibilité électromagnétique : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE , UKCA, WEEE, RoHS | |
| Net Weight | 4.1kg | |
| Model Number | i-C52M6R | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Weighing Scale | ||
Resolution 2 g | ||
Parts Counting No | ||
Interface Type USB Type C | ||
Plug Type Type C | ||
Display Type 7 Segment LCD | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes Dynamic, Totalization | ||
Weigh Pan Width 600mm | ||
Weigh Pan Height 52.9mm | ||
Weigh Pan Length 329mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals : IEC/EN 61010-1 , alimentation homologuée UL • Compatibilité électromagnétique : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE , UKCA, WEEE, RoHS | ||
Net Weight 4.1kg | ||
Model Number i-C52M6R | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus i-C52M6R Weighing Scale Weighing Scale, 6kg Weight Capacity
- Ohaus V41PWE6T Weighing Scale Weighing Scale RSCAL
- Adam CPW Plus 6 Weighing Scale Weighing Scale RSCAL
- Kern SXC 6K-3M Weighing Scale Weighing Scale RSCAL
- Kern SXC 6K-4 Weighing Scale Weighing Scale RSCAL
- Kern IXC 6K-3M Weighing Scale Weighing Scale RSCAL
- Kern IXC 6K-4 Weighing Scale Weighing Scale RSCAL
- Ohaus R41ME6 Bench Scale Bench Scale RSCAL