Adam Equipment Co Ltd CPW Plus 6 Platform Weighing Scale, 6kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£266.88

(exc. VAT)

£320.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.88

*price indicative

RS Stock No.:
126-0459
Mfr. Part No.:
CPW Plus 6
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

6kg

Scale Type

Platform

Resolution

2 g

Calibrated

RSCAL

Parts Counting

No

Interface Type

RS232

Plug Type

Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

Weighpan Dimensions

300 x 300mm

Weighpan Length

300mm

Weighpan Width

300mm

Weighpan Height

50mm

Net Weight

4kg

Model Number p

CPW Plus 6

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
GB

CPWplus Weighing Scales


The CPW-plus series weighing scales from Adam. These industrial multi-purpose scales are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.

Features and Benefits


Simple 4 button operation
Hold function
Zero Tracking
Large backlit LCD display
Stainless steel weighing pan with remote indicator
Wall mount bracket
Large stainless steel pan
Modern low profile design
Splash-proof to protect from accidental spills
Precision load cell technology
RS-232 bi-directional interface
Low battery indication
Auto sleep / power down function to save battery life
Battery power (6 x AA Batteries)
AC Adapter

Models


CPW-plus 6, CPW-plus 15, CPW-plus 35, CPW-plus 75, CPW-plus 150, CPW-plus 200

Application Information


Ideal for animal / dynamic weighing

Related links