Adam Equipment Co Ltd CPW Plus 150 Platform Weighing Scale, 150kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 126-0463
- Mfr. Part No.:
- CPW Plus 150
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£258.32
(exc. VAT)
£309.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.32 |
*price indicative
- RS Stock No.:
- 126-0463
- Mfr. Part No.:
- CPW Plus 150
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 150kg | |
| Scale Type | Platform | |
| Resolution | 50 g | |
| Calibrated | RSCAL | |
| Parts Counting | No | |
| Interface Type | RS232 | |
| Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
| Weighpan Dimensions | 300 x 300mm | |
| Weighpan Length | 300mm | |
| Weighpan Width | 300mm | |
| Weighpan Height | 50mm | |
| Net Weight | 4kg | |
| Model Number p | CPW Plus 150 | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 150kg | ||
Scale Type Platform | ||
Resolution 50 g | ||
Calibrated RSCAL | ||
Parts Counting No | ||
Interface Type RS232 | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 300 x 300mm | ||
Weighpan Length 300mm | ||
Weighpan Width 300mm | ||
Weighpan Height 50mm | ||
Net Weight 4kg | ||
Model Number p CPW Plus 150 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- GB
CPWplus Weighing Scales
The CPW-plus series weighing scales from Adam. These industrial multi-purpose scales are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.
Features and Benefits
Simple 4 button operation
Hold function
Zero Tracking
Large backlit LCD display
Stainless steel weighing pan with remote indicator
Wall mount bracket
Large stainless steel pan
Modern low profile design
Splash-proof to protect from accidental spills
Precision load cell technology
RS-232 bi-directional interface
Low battery indication
Auto sleep / power down function to save battery life
Battery power (6 x AA Batteries)
AC Adapter
Hold function
Zero Tracking
Large backlit LCD display
Stainless steel weighing pan with remote indicator
Wall mount bracket
Large stainless steel pan
Modern low profile design
Splash-proof to protect from accidental spills
Precision load cell technology
RS-232 bi-directional interface
Low battery indication
Auto sleep / power down function to save battery life
Battery power (6 x AA Batteries)
AC Adapter
Models
CPW-plus 6, CPW-plus 15, CPW-plus 35, CPW-plus 75, CPW-plus 150, CPW-plus 200
Application Information
Ideal for animal / dynamic weighing
Related links
- Adam Equipment Co Ltd CPW Plus 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd GFK 150 Platform Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GFK 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd GGL 150 Platform Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 150M Platform Weighing Scale With RS Calibration
- Adam Equipment Co Ltd CPW Plus 150L Platform Weighing Scale, 150kg Weight Capacity
- Adam Equipment Co Ltd CPW Plus 150L Platform Weighing Scale With RS Calibration
- Adam Equipment Co Ltd CPW Plus 150M Platform Weighing Scale, 150kg Weight Capacity
