Adam Equipment Co Ltd CPW Plus 300L Platform Weighing Scale, 300kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£516.65

(exc. VAT)

£619.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£516.65

*price indicative

RS Stock No.:
126-0472
Mfr. Part No.:
CPW Plus 300L
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

300kg

Scale Type

Platform

Resolution

100 g

Calibrated

RSCAL

Parts Counting

No

Interface Type

RS232

Plug Type

Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

Weighpan Dimensions

600 x 900mm

Weighpan Length

900mm

Weighpan Width

600mm

Weighpan Height

94mm

Net Weight

17kg

Model Number p

CPW Plus 300L

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
GB

CPW-plus L Series Floor Scales


Adam Equipment’s range of CPW-plus L floor scales offer straightforward, high capacity weighing. The 600x900mm stainless steel base is large enough for most general industrial weighing tasks, and handles and wheels mean these scales can be easily to move to where they are needed, or stored away when not in use.

Available with 75kg capacity (CPW-plus 75L), 150kg capacity (CPW-plus 150L), 200kg capacity (CPW-plus 200L) and 300kg capacity (CPW-plus 300L).

Features and Benefits


Colour coded keys
Hold function
Full range tare
Zero Tracking to ensure the reading always returns to zero
Kg/ lb/ oz/ lb & oz switchable
Large backlit LCD display
Four load cell construction
Wall mount bracket for indicator
Large stainless steel platform
Modern low profile design
Splash-proof to protect from accidental spills
Simple 4 button operation
Tare function
Wheels to allow easy movement
Rechargeable battery / mains adapter supplied as standard
RS-232 bi-directional interface
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
3 year manufacturer’s warranty

Models


CPW-plus 35L, CPW-plus 75L, CPW-plus 150L, CPW-plus 200L and CPW-plus 300L

Application Information


General industrial weighing
Animal weighing

Related links