Kern IFB 300K50DM Platform Weighing Scale, 300kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£902.56

(exc. VAT)

£1,083.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£902.56

*price indicative

RS Stock No.:
788-8775
Mfr. Part No.:
IFB 300K50DM
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

300kg

Scale Type

Platform

Resolution

50 g, 100 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

650mm

Weighpan Width

500mm

Weighpan Height

142mm

Net Weight

22kg

Model Number p

IFB 300K50DM

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN

IFB Series Platform Scales


Professional range of the IFB Series platform scales ideal for use within industrial applications.

Adjusting program.
RS232 Data interface.
Vibration-free weighing.
Strain gauge.

Related links